


| BZT52HC8V2WF-7 | |
|---|---|
| DigiKey Part Number | 31-BZT52HC8V2WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC8V2WF-7CT-ND - Cut Tape (CT) 31-BZT52HC8V2WF-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52HC8V2WF-7 | 
| Description | DIODE ZENER 8.2V 375MW SOD123F | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 8.2 V 375 mW ±6.1% Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6.1% | |
| Power - Max | 375 mW | |
| Impedance (Max) (Zzt) | 10 Ohms | |
| Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,12000 € | 0,12 € | 
| 10 | 0,08400 € | 0,84 € | 
| 100 | 0,03940 € | 3,94 € | 
| 500 | 0,03900 € | 19,50 € | 
| 1 000 | 0,03858 € | 38,58 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03697 € | 110,91 € | 
| 6 000 | 0,02572 € | 154,32 € | 
| 9 000 | 0,02400 € | 216,00 € | 
| 75 000 | 0,02329 € | 1 746,75 € | 
| 150 000 | 0,02154 € | 3 231,00 € | 
| 300 000 | 0,02047 € | 6 141,00 € | 
| Unit Price without VAT: | 0,12000 € | 
|---|---|
| Unit Price with VAT: | 0,14400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France