


BZT52HC12WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC12WF-7DITR-ND - Tape & Reel (TR) BZT52HC12WF-7DICT-ND - Cut Tape (CT) BZT52HC12WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC12WF-7 |
Description | DIODE ZENER 12V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 375 mW ±5.42% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52HC12WF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11290 € | 11,29 € |
| 500 | 0,08342 € | 41,71 € |
| 1 000 | 0,07391 € | 73,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06177 € | 185,31 € |
| 6 000 | 0,05565 € | 333,90 € |
| 9 000 | 0,05253 € | 472,77 € |
| 15 000 | 0,04901 € | 735,15 € |
| 21 000 | 0,04693 € | 985,53 € |
| 30 000 | 0,04491 € | 1 347,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |



