


BZT52C43-13 | |
---|---|
DigiKey Part Number | BZT52C43-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C43-13 |
Description | DIODE ZENER 43V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C43-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,06269 € | 626,90 € |
20 000 | 0,05805 € | 1 161,00 € |
30 000 | 0,05566 € | 1 669,80 € |
50 000 | 0,05361 € | 2 680,50 € |
Unit Price without VAT: | 0,06269 € |
---|---|
Unit Price with VAT: | 0,07523 € |