
BZT52C12LP-7 | |
---|---|
DigiKey Part Number | BZT52C12LP-7DITR-ND - Tape & Reel (TR) BZT52C12LP-7DICT-ND - Cut Tape (CT) BZT52C12LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12LP-7 |
Description | DIODE ZENER 12V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5.39% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.39% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10400 € | 1,04 € |
100 | 0,07120 € | 7,12 € |
500 | 0,06690 € | 33,45 € |
1 000 | 0,06348 € | 63,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,05233 € | 156,99 € |
6 000 | 0,05147 € | 308,82 € |
9 000 | 0,05038 € | 453,42 € |
15 000 | 0,04562 € | 684,30 € |
21 000 | 0,04503 € | 945,63 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19200 € |