
FCX458TA | |
|---|---|
DigiKey Part Number | FCX458TR-ND - Tape & Reel (TR) FCX458CT-ND - Cut Tape (CT) FCX458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX458TA |
Description | TRANS NPN 400V 0.225A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 225 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX458TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 225 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,25270 € | 25,27 € |
| 500 | 0,19242 € | 96,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17297 € | 172,97 € |
| 2 000 | 0,15658 € | 313,16 € |
| 3 000 | 0,14822 € | 444,66 € |
| 5 000 | 0,13883 € | 694,15 € |
| 7 000 | 0,13327 € | 932,89 € |
| 10 000 | 0,12786 € | 1 278,60 € |
| 25 000 | 0,11599 € | 2 899,75 € |
| 50 000 | 0,11259 € | 5 629,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |



