
BC847BFHWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847BFHWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BFHWQ-7 |
Description | GENERAL PURPOSE TRANSISTOR U-DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 420 mW Surface Mount, Wettable Flank U-DFN1110-3 (SWP) (Type A) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package U-DFN1110-3 (SWP) (Type A) |
Current - Collector Cutoff (Max) 15nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03874 € | 193,70 € |
| Unit Price without VAT: | 0,03874 € |
|---|---|
| Unit Price with VAT: | 0,04649 € |

