Parametric Equivalent

BAV99DWQ-7-F | |
|---|---|
DigiKey Part Number | BAV99DWQ-7-FDITR-ND - Tape & Reel (TR) BAV99DWQ-7-FDICT-ND - Cut Tape (CT) BAV99DWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DWQ-7-F |
Description | DIODE ARRAY GP 75V 215MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 215mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,08860 € | 44,30 € |
| 1 000 | 0,07853 € | 78,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06572 € | 197,16 € |
| 6 000 | 0,05926 € | 355,56 € |
| 9 000 | 0,05596 € | 503,64 € |
| 15 000 | 0,05225 € | 783,75 € |
| 21 000 | 0,05005 € | 1 051,05 € |
| 30 000 | 0,04792 € | 1 437,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |



