Diode Array 1 Pair Series Connection 85 V 125mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199T-7-F

DigiKey Part Number
BAV199T-FDITR-ND - Tape & Reel (TR)
BAV199T-FDICT-ND - Cut Tape (CT)
BAV199T-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199T-7-F
Description
DIODE ARRAY GP 85V 125MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 125mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BAV199T-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19500 €1,95 €
1000,12190 €12,19 €
5000,09034 €45,17 €
1 0000,08013 €80,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06712 €201,36 €
6 0000,06055 €363,30 €
9 0000,05720 €514,80 €
15 0000,05344 €801,60 €
21 0000,05120 €1 075,20 €
30 0000,04904 €1 471,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €