
BAV199DWQ-7-F | |
|---|---|
DigiKey Part Number | BAV199DWQ-7-FDITR-ND - Tape & Reel (TR) BAV199DWQ-7-FDICT-ND - Cut Tape (CT) BAV199DWQ-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199DWQ-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15660 € | 15,66 € |
| 500 | 0,11694 € | 58,47 € |
| 1 000 | 0,10412 € | 104,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08779 € | 263,37 € |
| 6 000 | 0,07955 € | 477,30 € |
| 9 000 | 0,07535 € | 678,15 € |
| 15 000 | 0,07064 € | 1 059,60 € |
| 21 000 | 0,06784 € | 1 424,64 € |
| 30 000 | 0,06512 € | 1 953,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


