Diode 40 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT64-7-F

DigiKey Part Number
31-BAT64-7-FTR-ND - Tape & Reel (TR)
31-BAT64-7-FCT-ND - Cut Tape (CT)
31-BAT64-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT64-7-F
Description
DIODE SCHOTTKY 40V 250MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
2 µA @ 40 V
Capacitance @ Vr, F
6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
1000,08630 €8,63 €
5000,06326 €31,63 €
1 0000,05582 €55,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04632 €138,96 €
6 0000,04153 €249,18 €
9 0000,03908 €351,72 €
15 0000,03632 €544,80 €
21 0000,03469 €728,49 €
30 0000,03311 €993,30 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €