SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54JW-7-F

DigiKey Part Number
BAT54JW-FDITR-ND - Tape & Reel (TR)
BAT54JW-FDICT-ND - Cut Tape (CT)
BAT54JW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54JW-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAT54JW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 436
Factory Stock: 63 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25100 €2,51 €
1000,19740 €19,74 €
5000,14866 €74,33 €
1 0000,12608 €126,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08636 €259,08 €
6 0000,08508 €510,48 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €