MFR Recommended

BAS40-04T-7-F-2477 | |
|---|---|
DigiKey Part Number | 31-BAS40-04T-7-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | BAS40-04T-7-F-2477 |
Description | DIODE ARR SCHOT 40V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount SOT-523 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04T-7-F | Diodes Incorporated | 844 | BAS40-04TFDICT-ND | 0,36000 € | MFR Recommended |


