
IPD60R650CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R650CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R650CEAUMA1CT-ND - Cut Tape (CT) 448-IPD60R650CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R650CEAUMA1 |
Description | CONSUMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.9A (Tc) 82W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R650CEAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,30780 € | 30,78 € |
| 1 000 | 0,30574 € | 305,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29574 € | 739,35 € |
| 5 000 | 0,26297 € | 1 314,85 € |
| 7 500 | 0,25793 € | 1 934,47 € |
| 12 500 | 0,24891 € | 3 111,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |








