Similar
Similar



B380Q-13-F | |
|---|---|
DigiKey Part Number | B380Q-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B380Q-13-F |
Description | DIODE SCHOTTKY 80V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMC |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 3 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM380J/TR13 | Microchip Technology | 0 | HSM380J/TR13-ND | 1,42664 € | Similar |
| HSM880J/TR13 | Microchip Technology | 0 | HSM880J/TR13-ND | 2,00253 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20945 € | 628,35 € |
| 6 000 | 0,19701 € | 1 182,06 € |
| Unit Price without VAT: | 0,20945 € |
|---|---|
| Unit Price with VAT: | 0,25134 € |


