MFR Recommended



B340B-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B340B-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B340B-13-F-2477 |
Description | DIODE SCHOTTKY 40V 3A SMB |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Packaging Bulk | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340B-13-F | Diodes Incorporated | 99 405 | B340B-FDICT-ND | 0,48000 € | MFR Recommended |


