
AZV832MTR-G1 | |
|---|---|
DigiKey Part Number | AZV832MTR-G1DITR-ND - Tape & Reel (TR) AZV832MTR-G1DICT-ND - Cut Tape (CT) AZV832MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV832MTR-G1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 185 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV358AIYDT | STMicroelectronics | 2 153 | 497-17924-1-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,26330 € | 26,33 € |
| 250 | 0,24468 € | 61,17 € |
| 500 | 0,23340 € | 116,70 € |
| 1 000 | 0,22413 € | 224,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21021 € | 840,84 € |
| 8 000 | 0,20504 € | 1 640,32 € |
| 12 000 | 0,20246 € | 2 429,52 € |
| 20 000 | 0,19959 € | 3 991,80 € |
| 28 000 | 0,19791 € | 5 541,48 € |
| 40 000 | 0,19630 € | 7 852,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |


