AZV331KSTR-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 44 683
Unit Price: 0,19000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZV331KSTR-E1

DigiKey Part Number
AZV331KSTR-E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZV331KSTR-E1
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
450ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes