
AZ23C8V2-7-F | |
---|---|
DigiKey Part Number | AZ23C8V2-FDITR-ND - Tape & Reel (TR) AZ23C8V2-FDICT-ND - Cut Tape (CT) AZ23C8V2-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C8V2-7-F |
Description | DIODE ZENER ARRAY 8.2V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,11300 € | 1,13 € |
100 | 0,05490 € | 5,49 € |
500 | 0,05404 € | 27,02 € |
1 000 | 0,05318 € | 53,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04632 € | 138,96 € |
6 000 | 0,04580 € | 274,80 € |
9 000 | 0,04539 € | 408,51 € |
15 000 | 0,03867 € | 580,05 € |
21 000 | 0,03099 € | 650,79 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |