
AZ23C5V6-7-F | |
|---|---|
DigiKey Part Number | AZ23C5V6-FDITR-ND - Tape & Reel (TR) AZ23C5V6-FDICT-ND - Cut Tape (CT) AZ23C5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6-7-F |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C5V6-7-F Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 17 196 | AZ23C5V6-E3-08GICT-ND | 0,44000 € | Direct |
| STZ5.6NT146 | Rohm Semiconductor | 4 774 | STZ5.6NT146CT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,07616 € | 38,08 € |
| 1 000 | 0,06737 € | 67,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05617 € | 168,51 € |
| 6 000 | 0,05052 € | 303,12 € |
| 9 000 | 0,04764 € | 428,76 € |
| 15 000 | 0,04440 € | 666,00 € |
| 21 000 | 0,04248 € | 892,08 € |
| 30 000 | 0,04061 € | 1 218,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |










