


AZ1117CR-1.8TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CR-1.8TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR-1.8TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR-1.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-1.8TRG1 |
Description | IC REG LINEAR 1.8V 1A SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Series | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Thermal Shutdown |
Part Status Active | Operating Temperature -20°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10200 € | 2,55 € |
| 100 | 0,08680 € | 8,68 € |
| 250 | 0,07960 € | 19,90 € |
| 500 | 0,07524 € | 37,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07166 € | 71,66 € |
| 2 000 | 0,06871 € | 137,42 € |
| 3 000 | 0,06723 € | 201,69 € |
| 5 000 | 0,06560 € | 328,00 € |
| 7 000 | 0,06464 € | 452,48 € |
| 10 000 | 0,06372 € | 637,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

