



AZ1084CD-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1084CD-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1084CD-3.3TRG1DICT-ND - Cut Tape (CT) AZ1084CD-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1084CD-3.3TRG1 |
Description | IC REG LINEAR 3.3V 5A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1084CD-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19464 € | 48,66 € |
| 500 | 0,18532 € | 92,66 € |
| 1 000 | 0,17769 € | 177,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16962 € | 424,05 € |
| 5 000 | 0,16475 € | 823,75 € |
| 7 500 | 0,16232 € | 1 217,40 € |
| 12 500 | 0,15962 € | 1 995,25 € |
| 17 500 | 0,15804 € | 2 765,70 € |
| 25 000 | 0,15652 € | 3 913,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |










