Similar

AUR9705AGD | |
|---|---|
DigiKey Part Number | AUR9705AGDDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUR9705AGD |
Description | IC REG BUCK ADJ 1A 6DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 80°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3428DNTR-G1 | Diodes Incorporated | 29 387 | AP3428DNTR-G1DICT-ND | 0,30000 € | Similar |


