

AS78L05MTR-E1 | |
---|---|
DigiKey Part Number | 31-AS78L05MTR-E1TR-ND - Tape & Reel (TR) 31-AS78L05MTR-E1CT-ND - Cut Tape (CT) 31-AS78L05MTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05MTR-E1 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53400 € | 5,34 € |
25 | 0,48120 € | 12,03 € |
100 | 0,42270 € | 42,27 € |
250 | 0,39488 € | 98,72 € |
500 | 0,37810 € | 189,05 € |
1 000 | 0,36428 € | 364,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,34355 € | 1 374,20 € |
8 000 | 0,33584 € | 2 686,72 € |
12 000 | 0,33198 € | 3 983,76 € |
20 000 | 0,32771 € | 6 554,20 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |