FL4800104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL2500249

DigiKey Part Number
31-FL2500249TR-ND - Tape & Reel (TR)
31-FL2500249CT-ND - Cut Tape (CT)
31-FL2500249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2500249
Description
CRYSTAL 25.000625MHZ 12PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25.000625 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25.000625 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 905
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42100 €4,21 €
250,39800 €9,95 €
500,38140 €19,07 €
1000,36570 €36,57 €
2500,34588 €86,47 €
5000,33156 €165,78 €
1 0000,31783 €317,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,29725 €891,75 €
6 0000,28496 €1 709,76 €
9 0000,27801 €2 502,09 €
15 0000,26951 €4 042,65 €
21 0000,26405 €5 545,05 €
30 0000,25839 €7 751,70 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €