
APX823-23W5G-7 | |
---|---|
DigiKey Part Number | APX823-23W5GDITR-ND - Tape & Reel (TR) APX823-23W5GDICT-ND - Cut Tape (CT) APX823-23W5GDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX823-23W5G-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX823-23W5G-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,20200 € | 2,02 € |
25 | 0,18000 € | 4,50 € |
100 | 0,15530 € | 15,53 € |
250 | 0,14348 € | 35,87 € |
500 | 0,13636 € | 68,18 € |
1 000 | 0,13046 € | 130,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,10562 € | 316,86 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |