MDT0700J Single Board Computer Display Module Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0700J-RPI4MODBP-4GB KIT

DigiKey Part Number
3086-MDT0700J-RPI4MODBP-4GBKIT-ND
Manufacturer
Manufacturer Product Number
MDT0700J-RPI4MODBP-4GB KIT
Description
Raspberry Pi 7.0" IPS TFT kit, i
Customer Reference
Detailed Description
MDT0700J Single Board Computer Display Module Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Case
Part Status
Active
Type
Display
Function
Single Board Computer Display Module
Primary Attributes
7" 1024x600 TFT, Raspberry Pi 4 Model B 4GB
Secondary Attributes
Capacitive Touch Screen, Single Board Computer
Contents
Board(s), Cable(s), Accessories
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
GRAPHIC DISPLAY TFT LCD RGB 7"
In-Stock: 0
Unit Price:
DISPLAY, 7" TFT, 1024x600, HDMI,
In-Stock: 1
Unit Price: 108,05000 €