Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX810S-40SR-7 | |
|---|---|
DigiKey Part Number | APX810S-40SR-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810S-40SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08255 € | 247,65 € |
| 6 000 | 0,07999 € | 479,94 € |
| 9 000 | 0,07871 € | 708,39 € |
| 15 000 | 0,07730 € | 1 159,50 € |
| 21 000 | 0,07647 € | 1 605,87 € |
| 30 000 | 0,07567 € | 2 270,10 € |
| 75 000 | 0,07396 € | 5 547,00 € |
| Unit Price without VAT: | 0,08255 € |
|---|---|
| Unit Price with VAT: | 0,09906 € |




