
APX803S-44SR-7 | |
|---|---|
DigiKey Part Number | 31-APX803S-44SR-7TR-ND - Tape & Reel (TR) 31-APX803S-44SR-7CT-ND - Cut Tape (CT) 31-APX803S-44SR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S-44SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12440 € | 3,11 € |
| 100 | 0,10660 € | 10,66 € |
| 250 | 0,09796 € | 24,49 € |
| 500 | 0,09278 € | 46,39 € |
| 1 000 | 0,08852 € | 88,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08326 € | 249,78 € |
| 6 000 | 0,08069 € | 484,14 € |
| 9 000 | 0,07940 € | 714,60 € |
| 15 000 | 0,07797 € | 1 169,55 € |
| 21 000 | 0,07713 € | 1 619,73 € |
| 30 000 | 0,07633 € | 2 289,90 € |
| 75 000 | 0,07460 € | 5 595,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

