SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S-44SR-7

DigiKey Part Number
31-APX803S-44SR-7TR-ND - Tape & Reel (TR)
31-APX803S-44SR-7CT-ND - Cut Tape (CT)
31-APX803S-44SR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S-44SR-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 60 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14100 €1,41 €
250,12440 €3,11 €
1000,10660 €10,66 €
2500,09804 €24,51 €
5000,09284 €46,42 €
1 0000,08858 €88,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08331 €249,93 €
6 0000,08074 €484,44 €
9 0000,07944 €714,96 €
15 0000,07801 €1 170,15 €
21 0000,07718 €1 620,78 €
30 0000,07637 €2 291,10 €
75 0000,07464 €5 598,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €