
APX803L-14W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-14W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-14W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12312 € | 369,36 € |
| 6 000 | 0,11956 € | 717,36 € |
| 9 000 | 0,11778 € | 1 060,02 € |
| 15 000 | 0,11580 € | 1 737,00 € |
| 21 000 | 0,11465 € | 2 407,65 € |
| 30 000 | 0,11354 € | 3 406,20 € |
| 75 000 | 0,11115 € | 8 336,25 € |
| Unit Price without VAT: | 0,12312 € |
|---|---|
| Unit Price with VAT: | 0,14774 € |

