Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803-46SAG-7

DigiKey Part Number
31-APX803-46SAG-7TR-ND - Tape & Reel (TR)
31-APX803-46SAG-7CT-ND - Cut Tape (CT)
31-APX803-46SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803-46SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX803-46SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 875
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12041 €361,23 €
6 0000,11690 €701,40 €
9 0000,11514 €1 036,26 €
15 0000,11320 €1 698,00 €
21 0000,11206 €2 353,26 €
30 0000,11097 €3 329,10 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19900 €1,99 €
250,17640 €4,41 €
1000,15210 €15,21 €
2500,14040 €35,10 €
5000,13336 €66,68 €
1 0000,12757 €127,57 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
250,14440 €3,61 €
1000,12390 €12,39 €
2500,11412 €28,53 €
5000,10822 €54,11 €
1 0000,10336 €103,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €