DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

APR345K6TR-G1

DigiKey Part Number
APR345K6TR-G1DITR-ND - Tape & Reel (TR)
APR345K6TR-G1DICT-ND - Cut Tape (CT)
APR345K6TR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR345K6TR-G1
Description
IC SECONDARY SIDE CTRLR SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
0V ~ 13V
Current - Supply
100 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 66 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60500 €6,05 €
250,54520 €13,63 €
1000,48020 €48,02 €
2500,44916 €112,29 €
5000,43042 €215,21 €
1 0000,41504 €415,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,39602 €1 188,06 €
6 0000,38671 €2 320,26 €
9 0000,38205 €3 438,45 €
15 0000,37689 €5 653,35 €
21 0000,37387 €7 851,27 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,00800 €