
APR3415MTR-G1 | |
|---|---|
DigiKey Part Number | 31-APR3415MTR-G1TR-ND - Tape & Reel (TR) 31-APR3415MTR-G1CT-ND - Cut Tape (CT) 31-APR3415MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR3415MTR-G1 |
Description | MOSFET N-CH 5V 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | APR3415MTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88800 € | 8,88 € |
| 100 | 0,59200 € | 59,20 € |
| 500 | 0,46484 € | 232,42 € |
| 1 000 | 0,42390 € | 423,90 € |
| 2 000 | 0,38946 € | 778,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36050 € | 1 442,00 € |
| 8 000 | 0,33616 € | 2 689,28 € |
| 12 000 | 0,32376 € | 3 885,12 € |
| 20 000 | 0,31234 € | 6 246,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

