Parametric Equivalent

AP9101CAK-ATTRG1 | |
|---|---|
DigiKey Part Number | 31-AP9101CAK-ATTRG1TR-ND - Tape & Reel (TR) 31-AP9101CAK-ATTRG1CT-ND - Cut Tape (CT) 31-AP9101CAK-ATTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CAK-ATTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14040 € | 3,51 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,11092 € | 27,73 € |
| 500 | 0,10520 € | 52,60 € |
| 1 000 | 0,10046 € | 100,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09461 € | 283,83 € |
| 6 000 | 0,09175 € | 550,50 € |
| 9 000 | 0,09031 € | 812,79 € |
| 15 000 | 0,08873 € | 1 330,95 € |
| 21 000 | 0,08780 € | 1 843,80 € |
| 30 000 | 0,08691 € | 2 607,30 € |
| 75 000 | 0,08498 € | 6 373,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |


