
AP9101CAK-ATTRG1 | |
---|---|
DigiKey Part Number | 31-AP9101CAK-ATTRG1TR-ND - Tape & Reel (TR) 31-AP9101CAK-ATTRG1CT-ND - Cut Tape (CT) 31-AP9101CAK-ATTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CAK-ATTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15900 € | 1,59 € |
25 | 0,14080 € | 3,52 € |
100 | 0,12050 € | 12,05 € |
250 | 0,11100 € | 27,75 € |
500 | 0,10526 € | 52,63 € |
1 000 | 0,10052 € | 100,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09467 € | 284,01 € |
6 000 | 0,09180 € | 550,80 € |
9 000 | 0,09037 € | 813,33 € |
15 000 | 0,08878 € | 1 331,70 € |
21 000 | 0,08785 € | 1 844,85 € |
30 000 | 0,08696 € | 2 608,80 € |
75 000 | 0,08503 € | 6 377,25 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |