


AP7384-70SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7384-70SA-7TR-ND - Tape & Reel (TR) 31-AP7384-70SA-7CT-ND - Cut Tape (CT) 31-AP7384-70SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7384-70SA-7 |
Description | IC REG LINEAR 7V 50MA SOT23-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12600 € | 3,15 € |
| 100 | 0,10790 € | 10,79 € |
| 250 | 0,09920 € | 24,80 € |
| 500 | 0,09400 € | 47,00 € |
| 1 000 | 0,08968 € | 89,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08436 € | 253,08 € |
| 6 000 | 0,08176 € | 490,56 € |
| 9 000 | 0,08046 € | 724,14 € |
| 15 000 | 0,07901 € | 1 185,15 € |
| 21 000 | 0,07817 € | 1 641,57 € |
| 30 000 | 0,07735 € | 2 320,50 € |
| 75 000 | 0,07561 € | 5 670,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

