Image for AP7383-50FDC-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7383-50FDC-7

DigiKey Part Number
31-AP7383-50FDC-7TR-ND - Tape & Reel (TR)
31-AP7383-50FDC-7CT-ND - Cut Tape (CT)
31-AP7383-50FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7383-50FDC-7
Description
IC REG LIN 5V 150MA U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 µA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-UDFN Exposed Pad
Voltage - Input (Max)
30V
Supplier Device Package
U-DFN2020-6 (Type C)
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.1V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16800 €1,68 €
250,14880 €3,72 €
1000,12760 €12,76 €
2500,11748 €29,37 €
5000,11142 €55,71 €
1 0000,10643 €106,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10026 €300,78 €
6 0000,09725 €583,50 €
9 0000,09573 €861,57 €
15 0000,09406 €1 410,90 €
21 0000,09308 €1 954,68 €
30 0000,09214 €2 764,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €