


| AP7370-33WR-7 | |
|---|---|
| DigiKey Part Number | 31-AP7370-33WR-7TR-ND - Tape & Reel (TR) 31-AP7370-33WR-7CT-ND - Cut Tape (CT) 31-AP7370-33WR-7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AP7370-33WR-7 | 
| Description | IC REG LINEAR 3.3V 300MA SOT-25 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AP7370-33WR-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output (Min/Fixed) | 3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.6V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 2.5 µA | |
| Current - Supply (Max) | 300 µA | |
| PSRR | - | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,14500 € | 1,45 € | 
| 25 | 0,12800 € | 3,20 € | 
| 100 | 0,10960 € | 10,96 € | 
| 250 | 0,10076 € | 25,19 € | 
| 500 | 0,09546 € | 47,73 € | 
| 1 000 | 0,09110 € | 91,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,08571 € | 257,13 € | 
| 6 000 | 0,08307 € | 498,42 € | 
| 9 000 | 0,08175 € | 735,75 € | 
| 15 000 | 0,08028 € | 1 204,20 € | 
| 21 000 | 0,07943 € | 1 668,03 € | 
| 30 000 | 0,07861 € | 2 358,30 € | 
| 75 000 | 0,07683 € | 5 762,25 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France