
AP7369Q-25W5-7 | |
---|---|
DigiKey Part Number | 31-AP7369Q-25W5-7TR-ND - Tape & Reel (TR) 31-AP7369Q-25W5-7CT-ND - Cut Tape (CT) 31-AP7369Q-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7369Q-25W5-7 |
Description | LDO HIGH VOLTAGE STANDARD SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,16000 € | 1,60 € |
25 | 0,14160 € | 3,54 € |
100 | 0,12150 € | 12,15 € |
250 | 0,11184 € | 27,96 € |
500 | 0,10606 € | 53,03 € |
1 000 | 0,10129 € | 101,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,09540 € | 286,20 € |
6 000 | 0,09252 € | 555,12 € |
9 000 | 0,09107 € | 819,63 € |
15 000 | 0,08947 € | 1 342,05 € |
21 000 | 0,08854 € | 1 859,34 € |
30 000 | 0,08764 € | 2 629,20 € |
75 000 | 0,08570 € | 6 427,50 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |