
AP7368D-30RS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7368D-30RS4-7-ND |
Manufacturer | |
Manufacturer Product Number | AP7368D-30RS4-7 |
Description | LDO CMOS HiCurr X1-DFN1612-8 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - LDO, Cameras, Wireless Devices Voltage Regulator IC 1 Output X1-DFN1612-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | LDO, Cameras, Wireless Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X1-DFN1612-8 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,14456 € | 36,14 € |
| 500 | 0,13732 € | 68,66 € |
| 1 000 | 0,13141 € | 131,41 € |
| 2 500 | 0,12515 € | 312,88 € |
| 5 000 | 0,12138 € | 606,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

