
DMP2067LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMP2067LVT-7TR-ND - Tape & Reel (TR) 31-DMP2067LVT-7CT-ND - Cut Tape (CT) 31-DMP2067LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2067LVT-7 |
Description | MOSFET P-CH 20V 4.2A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15338 € | 76,69 € |
| 1 000 | 0,13720 € | 137,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11663 € | 349,89 € |
| 6 000 | 0,10626 € | 637,56 € |
| 9 000 | 0,10097 € | 908,73 € |
| 15 000 | 0,09504 € | 1 425,60 € |
| 21 000 | 0,09152 € | 1 921,92 € |
| 30 000 | 0,08810 € | 2 643,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |











