

AP7361-33FGE-7 | |
|---|---|
DigiKey Part Number | AP7361-33FGE-7DITR-ND - Tape & Reel (TR) AP7361-33FGE-7DICT-ND - Cut Tape (CT) AP7361-33FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-33FGE-7 |
Description | IC REG LIN 3.3V 1A U-DFN3030-8 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19550 € | 19,55 € |
| 250 | 0,18108 € | 45,27 € |
| 500 | 0,17236 € | 86,18 € |
| 1 000 | 0,16520 € | 165,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13510 € | 405,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

