



AP7354-185FS4-7 | |
|---|---|
DigiKey Part Number | AP7354-185FS4-7DITR-ND - Tape & Reel (TR) AP7354-185FS4-7DICT-ND - Cut Tape (CT) AP7354-185FS4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-185FS4-7 |
Description | IC REG LINEAR 1.85V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16492 € | 41,23 € |
| 500 | 0,15684 € | 78,42 € |
| 1 000 | 0,15019 € | 150,19 € |
| 2 500 | 0,14525 € | 363,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13895 € | 694,75 € |
| 10 000 | 0,13547 € | 1 354,70 € |
| 15 000 | 0,13372 € | 2 005,80 € |
| 25 000 | 0,13179 € | 3 294,75 € |
| 35 000 | 0,13066 € | 4 573,10 € |
| 50 000 | 0,12958 € | 6 479,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

