Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343Q-30W5-7

DigiKey Part Number
31-AP7343Q-30W5-7TR-ND - Tape & Reel (TR)
31-AP7343Q-30W5-7CT-ND - Cut Tape (CT)
31-AP7343Q-30W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343Q-30W5-7
Description
IC REG LINEAR 3V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.25V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.32V @ 300mA
Supplier Device Package
SOT-25
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343DQ-30W5-7Diodes Incorporated2 73731-AP7343DQ-30W5-7CT-ND0,18000 €Parametric Equivalent
In-Stock: 901
Factory Stock: 93 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12900 €1,29 €
250,11440 €2,86 €
1000,09750 €9,75 €
2500,08956 €22,39 €
5000,08474 €42,37 €
1 0000,08078 €80,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07589 €227,67 €
6 0000,07350 €441,00 €
9 0000,07230 €650,70 €
15 0000,07097 €1 064,55 €
21 0000,07019 €1 473,99 €
30 0000,06945 €2 083,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €