


AP7343D-11W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-11W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-11W5-7CT-ND - Cut Tape (CT) 31-AP7343D-11W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-11W5-7 |
Description | IC REG LINEAR 1.1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-11W5-7 | Diodes Incorporated | 2 947 | 31-AP7343-11W5-7CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17800 € | 4,45 € |
| 100 | 0,15360 € | 15,36 € |
| 250 | 0,14184 € | 35,46 € |
| 500 | 0,13470 € | 67,35 € |
| 1 000 | 0,12887 € | 128,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12164 € | 364,92 € |
| 6 000 | 0,11811 € | 708,66 € |
| 9 000 | 0,11634 € | 1 047,06 € |
| 15 000 | 0,11437 € | 1 715,55 € |
| 21 000 | 0,11323 € | 2 377,83 € |
| 30 000 | 0,11212 € | 3 363,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

