Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP7343-22FS4-7B | |
|---|---|
DigiKey Part Number | AP7343-22FS4-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343-22FS4-7B |
Description | IC REG LINEAR 2.2V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11783 € | 1 178,30 € |
| 20 000 | 0,11529 € | 2 305,80 € |
| 30 000 | 0,11402 € | 3 420,60 € |
| 50 000 | 0,11261 € | 5 630,50 € |
| 70 000 | 0,11178 € | 7 824,60 € |
| Unit Price without VAT: | 0,11783 € |
|---|---|
| Unit Price with VAT: | 0,14140 € |


