Similar
Similar
Similar



AP7335-18WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7335-18WG-7TR-ND - Tape & Reel (TR) 31-AP7335-18WG-7CT-ND - Cut Tape (CT) 31-AP7335-18WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-18WG-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-18WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11568 € | 28,92 € |
| 500 | 0,10972 € | 54,86 € |
| 1 000 | 0,10480 € | 104,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09872 € | 296,16 € |
| 6 000 | 0,09575 € | 574,50 € |
| 9 000 | 0,09426 € | 848,34 € |
| 15 000 | 0,09260 € | 1 389,00 € |
| 21 000 | 0,09164 € | 1 924,44 € |
| 30 000 | 0,09071 € | 2 721,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |



