



AP7335-10WG-7 | |
|---|---|
DigiKey Part Number | AP7335-10WG-7DITR-ND - Tape & Reel (TR) AP7335-10WG-7DICT-ND - Cut Tape (CT) AP7335-10WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-10WG-7 |
Description | IC REG LINEAR 1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335-10WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12660 € | 31,65 € |
| 500 | 0,12016 € | 60,08 € |
| 1 000 | 0,11485 € | 114,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10828 € | 324,84 € |
| 6 000 | 0,10507 € | 630,42 € |
| 9 000 | 0,10346 € | 931,14 € |
| 15 000 | 0,10168 € | 1 525,20 € |
| 21 000 | 0,10063 € | 2 113,23 € |
| 30 000 | 0,09963 € | 2 988,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

