



AP7331-WG-7 | |
|---|---|
DigiKey Part Number | AP7331-WG-7DITR-ND - Tape & Reel (TR) AP7331-WG-7DICT-ND - Cut Tape (CT) AP7331-WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-WG-7 |
Description | IC REG LIN POS ADJ 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17360 € | 4,34 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,13792 € | 34,48 € |
| 500 | 0,13098 € | 65,49 € |
| 1 000 | 0,12528 € | 125,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11822 € | 354,66 € |
| 6 000 | 0,11477 € | 688,62 € |
| 9 000 | 0,11304 € | 1 017,36 € |
| 15 000 | 0,11112 € | 1 666,80 € |
| 21 000 | 0,11000 € | 2 310,00 € |
| 30 000 | 0,10892 € | 3 267,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |













