Parametric Equivalent



AP7315-23W5-7 | |
|---|---|
DigiKey Part Number | AP7315-23W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7315-23W5-7 |
Description | IC REG LINEAR 2.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12481 € | 374,43 € |
| 6 000 | 0,12122 € | 727,32 € |
| 9 000 | 0,11942 € | 1 074,78 € |
| 15 000 | 0,11742 € | 1 761,30 € |
| 21 000 | 0,11626 € | 2 441,46 € |
| 30 000 | 0,11514 € | 3 454,20 € |
| 75 000 | 0,11273 € | 8 454,75 € |
| Unit Price without VAT: | 0,12481 € |
|---|---|
| Unit Price with VAT: | 0,14977 € |


